Reference Only

G7L-2A-X-SI DC24

Industrial Relays Low CR 1000VDC PCB Relay DC24.

Manufacturer:

Mfr Part:
G7L-2A-X-SI DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeCompact Power Relay
Contact TerminationSolder Pin
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating30 A
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance250 Ohms
Coil Current96 mA
Switching Voltage1 kVDC
Contact MaterialSilver
SeriesG7L-X
Length52.5 mm
Width35.5 mm
Height41 mm
PackagingTray
Power Consumption600 mW
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG7L2AXSIDC24BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?