Reference Only

G7L-2A-T-CB AC24

Industrial Relays Relay.

Manufacturer:

Mfr Part:
G7L-2A-T-CB AC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeMiniature
Contact TerminationQuick Connect
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating25 A
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Current71 mA
Switching Voltage250 VAC
Contact MaterialSilver Alloy (Ag)
SeriesG7L
Length55.5 mm
Width51.5 mm
Height61.5 mm
Power Consumption2.5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG7L2ATCBAC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?