Reference Only
G7L-2A-P-CB DC100
Industrial Relays RELAY.
Datasheet
G7L-2A-P-CB DC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VDC | |
| Contact Material | Silver (Ag) | |
| Series | G7L | |
| Power Consumption | 1.9 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L2APCBDC100NC G7L-2A-P-CBDC100BYOM G7L2APCBDC100BYOM G7L2APCBDC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative