Reference Only

G7L-2A-BUBJ DC12

Industrial Relays Relay.

Manufacturer:

Mfr Part:
G7L-2A-BUBJ DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeMiniature
Contact TerminationScrew
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating25 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance75 Ohms
Coil Current158 mA
Switching Voltage250 VAC
Contact MaterialSilver Alloy (Ag)
SeriesG7L
Length50.5 mm
Width49 mm
Height49 mm
Enclosure TypeSealed
Power Consumption1.9 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG7L2ABUBJDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?