Reference Only
G7L-1A-BUBJ-CB AC12 BY OMI
General Purpose Relays GP Relay.
Datasheet
G7L-1A-BUBJ-CB AC12 BY OMI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VAC | |
| Series | G7L | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L1ABUBJCBAC12NC G7L-1A-BUBJ-CB-AC12-BY-OMI G7L-1A-BUB-J-CB-AC12 G7L-1A-BUBJ-CB-AC12 G7L1ABUBJCBAC12BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?