Reference Only
G7L-1A-BUB-CB DC24
General Purpose Relays Relay.
Datasheet
G7L-1A-BUB-CB DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Resistance | 303 Ohms | |
| Coil Current | 79 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G7L | |
| Length | 50.5 mm | |
| Width | 34.5 mm | |
| Height | 49 mm | |
| Maximum Switching Current | 30 A | |
| Power Consumption | 1.9 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L1ABUBCBDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?