Reference Only
G7L-1A-BJ-CB AC200/240
General Purpose Relays GP Relay.
Datasheet
G7L-1A-BJ-CB AC200/240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 200 VAC to 240 VAC | |
| Series | G7L | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L1ABJCBAC200240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?