Reference Only

G7L-1A-B DC6

General Purpose Relays 30A GP RY 1A SCREW.

Manufacturer:

Mfr Part:
G7L-1A-B DC6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage6 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating30 A
Contact TerminationScrew
Mounting StylePanel Mount
Switching Voltage250 VAC
Coil TerminationScrew
Coil TypeNon-Latching
Coil Resistance18.9 Ohms
Coil Current317 mA
Contact MaterialSilver Alloy (Ag)
SeriesG7L
Length50.5 mm
Width51.5 mm
Height65.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG7L1ABDC6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?