Reference Only
G7L-1A-B DC100
General Purpose Relays 30A GP RY 1A SCREW.
Datasheet
G7L-1A-B DC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 100 VDC | |
| Series | G7L | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L1ABDC100NC G7L1ABDC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?