Reference Only

G7EB-1AP1-E DC24

Industrial Relays 120A, 800VAC High Power PCB Relay, 24V Special Terminal.

Manufacturer:

Mfr Part:
G7EB-1AP1-E DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeHigh Power
Contact TerminationSolder Lug
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating120 A
Coil TerminationPC Pin
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance206 Ohms
Coil Current116.5 mA
Switching Voltage800 VAC, 60 VDC
Contact MaterialSilver
SeriesG7EB-E
Length50.5 mm
Width37 mm
Height40.5 mm
PackagingTray
Power Consumption2.8 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG7EB1AP1EDC24BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?