Reference Only
G7EB-1A DC24
Industrial Relays High Power AC Relay HighTemp 480VAC 100A.
Datasheet
G7EB-1A DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Coil Current | 116.5 mA | |
| Coil Resistance | 206 Ohms | |
| Coil Termination | PC Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 100 A | |
| Contact Material | Silver | |
| Contact Termination | Quick Connect | |
| Enclosure Type | Flux Proof | |
| Height | 40.2 mm | |
| Length | 50 mm | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Power Consumption | 575 mW | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G7EB | |
| Subcategory | Relays | |
| Switching Voltage | 800 VAC | |
| Type | High Power | |
| Width | 36.7 mm | |
| Part # Aliases | G7EB1ADC24BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?