Reference Only

G7EB-1A DC12

Industrial Relays High Power AC Relay HighTemp 480VAC 100A.

Manufacturer:

Mfr Part:
G7EB-1A DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeHigh Power
Contact TerminationQuick Connect
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating100 A
Coil TerminationPC Pin
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance51 Ohms
Coil Current235.3 mA
Switching Voltage800 VAC
Contact MaterialSilver
SeriesG7EB
Length50 mm
Width36.7 mm
Height40.2 mm
PackagingTray
Enclosure TypeFlux Proof
Power Consumption2.8 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG7EB1ADC12BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?