Reference Only

G6ZK-1P-A DC9

Obsolete
High Frequency / RF Relays Latching HF TH 50 Relay

Manufacturer:

Mfr Part:
G6ZK-1P-A DC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryHigh Frequency / RF Relays
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact TerminationSolder Pin
Coil TypeDual Coil Latching
Power Consumption360 mW
Isolation65 dB
Insertion Loss0.5 dB
SeriesG6Z
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.5
Part # Aliases644923 G6ZK1PADC9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?