Reference Only

G6Z-1FE-DC5

Obsolete
High Frequency / RF Relays NL 5VDC 75 Ohm E terminal 2.6GHz

Manufacturer:

Mfr Part:
G6Z-1FE-DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryHigh Frequency / RF Relays
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 mA
Frequency2.6 GHz
Contact TerminationSolder Terminal
Maximum Switching Current500 mA
Coil TypeNon-Latching
Power Consumption200 mW
Isolation65 dB
Insertion Loss0.5 dB
SeriesG6Z
PackagingBulk
Coil Current40 mA
Coil Resistance125 Ohms
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.5
Part # AliasesG6Z-1FEDC5 644780 5DC DC5G6Z-1FE G6Z-1FE G6Z1FEDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?