Reference Only

G6WU-1F DC12

Obsolete
High Frequency / RF Relays HF SMT Relay

Manufacturer:

Mfr Part:
G6WU-1F DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryHigh Frequency / RF Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact TerminationSolder Terminal
Coil TypeLatching
Power Consumption200 mW
Isolation65 dB
Insertion Loss0.4 dB
SeriesG6W
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.5
Part # AliasesG6WU1FDC12NC G6W1034B G6W-1034B G6WU1F12DC G6WU1FDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?