Reference Only

G6SU-2F-TR-DC3

Low Signal Relays - PCB Gullwing 1Coil Latch DPDT 3VDC 100mW T/R.

Manufacturer:

Mfr Part:
G6SU-2F-TR-DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductLow Profile Relays
TypeMiniature
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current33.3 mA
Coil TypeLatching
Power Consumption100 mW
Contact TerminationGull Wing Lead
SeriesG6S
Enclosure TypeSealed
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6SU-2F-TR-DC3-BY-OMR G6SU-2F-TRDC3BYOMR G6SU-2F-TRDC3 G6SU2FTRDC3 G6SU2FTRDC3BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?