Reference Only

G6SU-2-3 DC5

Low Signal Relays - PCB LOW SIGNAL RELAY.

Manufacturer:

Mfr Part:
G6SU-2-3 DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
ProductLow Profile Relays
TypeMiniature
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeLatching
Contact TerminationSolder Pin
SeriesG6S
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6SU-2-3DC5 G6SU23DC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us