Reference Only
G6SK-2G-TR DC5
Low Signal Relays - PCB InsideL 2Coil Latch DPDT 5VDC 200mW T/R.
Datasheet
G6SK-2G-TR DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 300 mA, 500 mA, 3 A | |
| Contact Current Rating | 2 A | |
| Maximum Switching Current | 2 A | |
| Coil Current | 40 mA | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 200 mW | |
| Contact Termination | J Form Lead | |
| Series | G6S | |
| Coil Resistance | 178 Ohms | |
| Contact Material | Silver (Ag) with Gold Plating | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6SK2GTRDC5BYOMR G6SK2GTR5DC G6SK-2G-TRDC5BYOMR G6SK-2G-TR-DC5-BY-OMR G6SK-2G-TR-DC5 G6SK2GTRDC5NC G6SK2GTRDC5 G6SK2GTRDC5BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?