Reference Only

G6S-2F-Y DC12

Low Signal Relays - PCB Gullwing NoLatch Eur DPDT 12VDC 200mW.

Manufacturer:

Mfr Part:
G6S-2F-Y DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 500 mA, 3 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current16.7 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationGull Wing Lead
SeriesG6S
Coil Resistance720 Ohms
Contact MaterialSilver (Ag)
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6S-2F-YDC12BYOMR G6S-2F-Y-DC12-BY-OMR G6S2FYDC12 G6S2FY12DC G6S2FYDC12BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?