Reference Only

G6S-2F-TR-DC48

Low Signal Relays - PCB Gullwing NonLatching DPDT 48VDC 300mW T/R.

Manufacturer:

Mfr Part:
G6S-2F-TR-DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductLow Profile Relays
TypeMiniature
Coil Voltage48 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Power Consumption300 mW
Contact TerminationGull Wing Lead
SeriesG6S
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6S2FTRDC48BYOMRNC G6S-2F-TR-DC48-BY-OMR G6S-2F-TR-DC48BYOMR G6S2FTRDC48 G6S-2F-TRDC48 G6S-2F-TRDC48 G6S2FTRDC48BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?