Reference Only

G6S-2 DC3

Low Signal Relays - PCB ThruHole NonLatch 2A DPDT 3VDC 140mW.

Manufacturer:

Mfr Part:
G6S-2 DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
ProductLow Profile Relays
TypeMiniature
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 500 mA, 3 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current46.7 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
SeriesG6S
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6S-2-DC3 G6S-2-DC3-BY-OMR G6S2DC3BYOMRNC G6S-2DC3BYOMR G6S23DC G6S2DC3BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?