Reference Only

G6RN-1-DC48

General Purpose Relays Heavy-Duty SPDT 48VDC.

Manufacturer:

Mfr Part:
G6RN-1-DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage48 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance9.21 kOhms
Coil Current5.2 mA
Contact MaterialSilver Alloy (Ag)
SeriesG6RN
Length28.8 mm
Width10 mm
Height15 mm
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG6RN-1DC48 G6RN1DC48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?