Reference Only

G6RL-1A-DC24

General Purpose Relays 10A Switching 24VDC Low Profile SPST-NO.

Manufacturer:

Mfr Part:
G6RL-1A-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.618 kOhms
Coil Current9.2 mA
Contact MaterialSilver Alloy (Ag)
SeriesG6RL
Length28.5 mm
Width10 mm
Height12.3 mm
Power Consumption220 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG6RL1ADC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?