Reference Only
G6QE-1A4 DC12
General Purpose Relays .
Datasheet
G6QE-1A4 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Current | 116.7 mA | |
| Coil Resistance | 102.9 Ohms | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 36 A | |
| Contact Material | Silver | |
| Contact Rating | 36 A | |
| Contact Termination | Solder Pin | |
| Height | 20.5 mm | |
| Length | 30.5 mm | |
| Maximum Switching Current | 36 A | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Power Consumption | 172 mW | |
| Product Type | General Purpose Relays | |
| Product | PCB Relays | |
| Relay Contact Form | 1 Form A (SPST) | |
| Series | G6QE | |
| Subcategory | Relays | |
| Switching Voltage | 480 VAC | |
| Type | Miniature | |
| Width | 16 mm | |
| Part # Aliases | G6QE1A4DC12BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?