Reference Only

G6L-1F-TRDC4.5

Low Signal Relays - PCB SMT TAPE AND REEL RELAY.

Manufacturer:

Mfr Part:
G6L-1F-TRDC4.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductLow Signal Relays
TypeMiniature
Coil Voltage4.5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current40 mA
Coil TypeNon-Latching
Power Consumption180 mW
Contact TerminationGull Wing Lead
SeriesG6L
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6L1FTRDC45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?