Reference Only

G6KU-2G-Y DC4.5

Low Signal Relays - PCB InsideL 1Coil 3.2mm DPDT 4.5DC 100mW.

Manufacturer:

Mfr Part:
G6KU-2G-Y DC4.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage4.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeLatching
Power Consumption100 mW
Contact TerminationGull Wing Lead
SeriesG6K
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6KU2GYDC45BYOMZ G6KU2GYDC45 G6KU-2G-YDC45 G6KU-2G-YDC4.5BYOMR G6KU2GYDC45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?