Reference Only
G6KU-2F-Y DC3
Low Signal Relays - PCB Gullwing 1Coil 3.2mm DPDT 3VDC 100mW.
Datasheet
G6KU-2F-Y DC3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 33 mA | |
| Coil Resistance | 91 Ohms | |
| Coil Type | Latching | |
| Coil Voltage | 3 VDC | |
| Contact Current Rating | 1 A | |
| Contact Material | Silver (Ag) | |
| Contact Rating | 300 mA, 1 A | |
| Contact Termination | Gull Wing Lead | |
| Maximum Switching Current | 1 A | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Power Consumption | 100 mW | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6K | |
| Subcategory | Relays | |
| Type | Miniature | |
| Part # Aliases | G6KU2FY3DC G6KU-2F-Y-DC3-BY-OMR G6KU-2F-YDC3 G6KU-2F-YDC3BYOMR G6KU2FYDC3BYOMZ G6KU2FYDC3BYOMR G6KU2FYDC3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?