Reference Only

G6KU-2F-RF DC5

High Frequency / RF Relays 1GHz Std Grd 1Coil DPDT 5VDC 100mW.

Manufacturer:

Mfr Part:
G6KU-2F-RF DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryHigh Frequency / RF Relays
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationSolder Terminal
Coil TypeLatching
Power Consumption100 mW
Isolation30 dB
Insertion Loss0.2 dB
SeriesG6KRF
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.2
Part # AliasesG6KU2FRFDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?