Reference Only
G6K-2P-RF DC5
High Frequency / RF Relays Low Signal Relay, HF.
Datasheet
G6K-2P-RF DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | High Frequency / RF Relays | |
| Coil Current | 21.1 mA | |
| Coil Resistance | 237 Ohms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Contact Termination | Solder Terminal | |
| Frequency | 1 GHz | |
| Insertion Loss | 0.2 dB | |
| Isolation | 30 dB | |
| Maximum Switching Current | 1 A | |
| Packaging | Tube | |
| Power Consumption | 100 mW | |
| Product Type | High Frequency Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6K-2P-RF | |
| Subcategory | Relays | |
| VSWR | 1.2 | |
| Part # Aliases | G6K2PRFDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?
Available Regional Inventory
600 available now at ttieurope.com