Reference Only

G6K-2G-Y-TR DC5

Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 5VDC 100mW T/R.

Manufacturer:

Mfr Part:
G6K-2G-Y-TR DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductLow Profile Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Power Consumption100 mW
Contact TerminationL Form Lead
SeriesG6K
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6K2GYTRDC5BYOMZ G6K2GYTR5DC G6K2GYTRDC5BYOMR G6K-2G-Y-TRDC5BYOMR G6K-2G-Y-TRDC5 G6K2GYTRDC5NC G6K2GYTRDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?