Reference Only

G6K-2G-Y-TR DC3

Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 3VDC 100mW T/R.

Manufacturer:

Mfr Part:
G6K-2G-Y-TR DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductLow Profile Relays
TypeMiniature
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current33 mA
Coil TypeNon-Latching
Power Consumption100 mW
Contact TerminationJ Form Lead
SeriesG6K
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6K2GYTRDC3NC G6K2GYTR3DC G6K-2G-Y-TRDC3 G6K2GYTRDC3BYOMZ G6K2GYTRDC3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?