Reference Only

G6K-2F-Y-TR DC5

Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 5VDC 100mW T/R.

Manufacturer:

Mfr Part:
G6K-2F-Y-TR DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductLow Profile Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current21.1 mA
Coil TypeNon-Latching
Power Consumption100 mW
Contact TerminationGull Wing Lead
Isolation20 dB
Insertion Loss0.2 dB
SeriesG6K
Coil Resistance237 Ohms
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6K-2F-Y-TRDC5BYOMR G6K-2F-Y-TR-DC5 G6K2FYTRDC5BYOMR G6K2FYTRDC5BYOMI G6K2FYTRDC5NC G6K-2F-Y-TRDC5 G6K2FYTR5DC G6K-2F-Y-TR-DC5-BY-OMR G6K2FYTRDC5BYOMZ G6K2FYTRDC5BYOMB G6K2FYTRDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?