Reference Only
G6K-2F-Y-TR DC12
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 12VDC 100mW T/.
Datasheet
G6K-2F-Y-TR DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 9.1 mA | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 1 A | |
| Contact Rating | 300 mA, 1 A | |
| Contact Termination | Gull Wing Lead | |
| Maximum Switching Current | 1 A | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Power Consumption | 100 mW | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6K | |
| Subcategory | Relays | |
| Type | Miniature | |
| Part # Aliases | G6K2FYTR12DCBYOMZ G6K-2F-Y-TRDC12BYOMR G6K2FYTR12DCBYOMA G6K2FYTR12DCBYOMI G6K2FYTRDC12BYOMR G6K-2F-Y-TRDC12 G6K2FYTRDC12NC G6K2FYTR12DC G6K2FYTR12DCBYOM G6K2FYTRDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
1,800 available now at ttiasia.com