Reference Only
G6K-2F-Y-T1 DC24
Low Signal Relays - PCB .
Datasheet
G6K-2F-Y-T1 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 4.6 mA | |
| Coil Voltage | 24 V | |
| Contact Current Rating | 2 A | |
| Contact Termination | L Form Lead | |
| Maximum Switching Current | 2 A | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Power Consumption | 100 mW | |
| Product Type | PCB Relays | |
| Product | Signal Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Series | G6K-T1 | |
| Subcategory | Relays | |
| Type | Subminiature Relay | |
| Part # Aliases | G6K2FYT1DC24BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?