Reference Only

G6K-2F-RF-TR03 DC3

High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 3DC 100mW TR30.

Manufacturer:

Mfr Part:
G6K-2F-RF-TR03 DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryHigh Frequency / RF Relays
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Frequency1 GHz
Contact TerminationGull Wing Lead
Coil TypeNon-Latching
Power Consumption100 mW
Isolation30 dB
Insertion Loss0.2 dB
SeriesG6KRF
PackagingReel
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.4
Part # AliasesG6K2FRFTR03DC3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?