Reference Only

G6JU-2P-Y-DC5

Low Signal Relays - PCB ThruHole 1Coil Latch DPDT 5VDC 100mW.

Manufacturer:

Mfr Part:
G6JU-2P-Y-DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current28.9 mA
Coil TypeLatching
Power Consumption100 mW
Contact TerminationSolder Pin
Insertion Loss0.5 dB
SeriesG6J-Y
Coil Resistance173.1 Ohms
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6JU-2P-YDC5 G6JU2PYDC5 G6JU-2P-YDC5 G6JU2PYDC5BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?