Reference Only

G6E-134P-US DC5

End of Life
Low Signal Relays - PCB Relay

Manufacturer:

Mfr Part:
G6E-134P-US DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
ProductLow Signal Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Rating200 mA, 600 mA, 2 A
Contact Current Rating2 A
Maximum Switching Current3 A
Coil Current40 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesG6E
Coil Resistance125 Ohms
Contact MaterialSilver (Ag)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6E134PUSDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?