Reference Only

G6DN-1A-L DC24

General Purpose Relays 1 form A w/ 24VDC Coil-standard type.

Manufacturer:

Mfr Part:
G6DN-1A-L DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance3.2 kOhms
Coil Current7.5 mA
Contact MaterialSilver Alloy (Ag)
SeriesG6DN
Length20 mm
Width5 mm
Height12.5 mm
PackagingTube
Maximum Switching Current5 A
Power Consumption110 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG6DN1ALDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?