Reference Only
G6DN-1A-CF DC24
General Purpose Relays .
Datasheet
G6DN-1A-CF DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | PCB Power Relays | |
| Type | High Temperature Slim Power Relay | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC, 125 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 5.236 kOhms | |
| Coil Current | 4.6 mA | |
| Contact Material | Silver Alloy | |
| Series | G6DN-CF | |
| Length | 20 mm | |
| Width | 5.08 mm | |
| Height | 12.5 mm | |
| Packaging | Tray | |
| Maximum Switching Current | 5 A | |
| Power Consumption | 110 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6DN1ACFDC24BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?