Reference Only

G6DN-1A-CF DC12

General Purpose Relays .

Manufacturer:

Mfr Part:
G6DN-1A-CF DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPCB Power Relays
TypeHigh Temperature Slim Power Relay
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 125 VDC
Coil TypeNon-Latching
Coil Resistance1.309 kOhms
Coil Current9.2 mA
Contact MaterialSilver Alloy
SeriesG6DN-CF
Length20 mm
Width5.08 mm
Height12.5 mm
PackagingTray
Maximum Switching Current5 A
Power Consumption110 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG6DN1ACFDC12BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?