Reference Only

G6D-1A-ASI-AP DC5

Obsolete
General Purpose Relays Power PCB Relay

Manufacturer:

Mfr Part:
G6D-1A-ASI-AP DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Mounting StyleThrough Hole
Contact MaterialSilver Alloy (Ag)
SeriesG6D
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases650374 G6D1AASIAPDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?