
G6D-1A-ASI DC18
General Purpose Relays PCB POWER RELAY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G6D | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6D1AASIDC18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?