Reference Only
G6C-4BND DC12
End of Life
Industrial Relays Relay Terminal Block
Datasheet
G6C-4BND DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Coil Current | 18.6 mA | |
| Coil Resistance | 720 Ohms | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 8 A | |
| Contact Termination | Screw | |
| Height | 28 mm | |
| Length | 78 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | SPST (1 Form A), SPST (1 Form B) | |
| Series | G6C | |
| Subcategory | Relays | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Type | Terminal | |
| Width | 43 mm | |
| Part # Aliases | G6C4BNDDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?