Reference Only

G6C-2114P-US-AP DC3

End of Life
General Purpose Relays Power PCB Relay

Manufacturer:

Mfr Part:
G6C-2114P-US-AP DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage3 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage380 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance45 Ohms
Coil Current67 mA
Contact MaterialSilver Alloy (Ag)
SeriesG6C
Length20 mm
Width15 mm
Height10 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases688216 G6C2114PUSAPDC3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?