Reference Only

G6B-2014P-US DC5

General Purpose Relays Power PCB Relay.

Manufacturer:

Mfr Part:
G6B-2014P-US DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form B (DPST-NC)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage380 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance83.3 Ohms
Coil Current60 mA
Contact MaterialSilver Alloy (Ag)
SeriesG6B
Length20 mm
Width11 mm
Height11 mm
Power Consumption300 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG6B2014PUS5DC G6B-2014P-US-DC5 G6B2014PUSDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?