Reference Only
G6B-1114P-US-DC18
General Purpose Relays Power PCB Relay.
Datasheet
G6B-1114P-US-DC18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 18 VDC | |
| Contact Termination | Solder Pin | |
| Coil Termination | Solder Pin | |
| Series | G6B | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6B1114PUSDC18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative