Reference Only

G6A-2-L-DC24

Low Signal Relays - PCB LOW SIGNAL RELAY.

Manufacturer:

Mfr Part:
G6A-2-L-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
ProductLow Profile Relays
TypeMiniature
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesG6A
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6A2L24DC G6A-2-LDC24 G6A-2-L24DC G6A2LDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us