Reference Only

G5V-2-H1 DC3

Low Signal Relays - PCB ThruHole Hi-Sens DPDT 3VDC 150mW Seal.

Manufacturer:

Mfr Part:
G5V-2-H1 DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
ProductLow Signal Relays
TypeMiniature
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating500 mA, 1 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current50 mA
Coil TypeNon-Latching
Power Consumption150 mW
Contact TerminationSolder Pin
SeriesG5V-2
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG5V2H1DC3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?