Reference Only

G5V-1-2 DC9

Low Signal Relays - PCB ThruHole 1A SPDT 9DC 150mW Seal.

Manufacturer:

Mfr Part:
G5V-1-2 DC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
ProductLow Signal Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current16.7 mA
Coil TypeNon-Latching
Power Consumption150 mW
Contact TerminationSolder Pin
SeriesG5V-1
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG5V12DC9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?