Reference Only

G5RL-U1-E-DC3

General Purpose Relays 16A hi swtch curent latching relay.

Manufacturer:

Mfr Part:
G5RL-U1-E-DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage3 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 24 VDC
Coil TerminationSolder Pin
Coil TypeLatching
Coil Resistance15 Ohms
Coil Current200 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5RL-U
Length29 mm
Width12.7 mm
Height15.7 mm
Maximum Switching Current16 A
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5RL-U1-EDC3 G5RL-U1-EDC3BYOMZ G5RLU1EDC3 G5RLU1EDC3BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?